Part Details for SIT9001AI-23-18D4-120.00000 by SiTime Corporation
Overview of SIT9001AI-23-18D4-120.00000 by SiTime Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for SIT9001AI-23-18D4-120.00000
SIT9001AI-23-18D4-120.00000 CAD Models
SIT9001AI-23-18D4-120.00000 Part Data Attributes
|
SIT9001AI-23-18D4-120.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AI-23-18D4-120.00000
SiTime Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 5 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9001AI-23-18D4-120.00000
This table gives cross-reference parts and alternative options found for SIT9001AI-23-18D4-120.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9001AI-23-18D4-120.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT9001AI-23-18D4-120.00000X | SiTime Corporation | Check for Price | CMOS Output Clock Oscillator, | SIT9001AI-23-18D4-120.00000 vs SIT9001AI-23-18D4-120.00000X |
SIT9001AI-23-18D4-120.00000T | SiTime Corporation | Check for Price | CMOS Output Clock Oscillator, | SIT9001AI-23-18D4-120.00000 vs SIT9001AI-23-18D4-120.00000T |
SIT9001AI-23-18D4-120.00000Y | SiTime Corporation | Check for Price | CMOS Output Clock Oscillator, | SIT9001AI-23-18D4-120.00000 vs SIT9001AI-23-18D4-120.00000Y |