Part Details for SIT8944BM-71-33EA40.000000G by SiTime Corporation
Overview of SIT8944BM-71-33EA40.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8944BM-71-33EA40.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BM-71-33EA4
|
Avnet Americas | Oscillator 40MHz ±20ppm 15pF LVCMOS/LVTTL 55% 3.3V Automotive 4-Pin QFN Surface Mount - Tape and Reel (Alt: SIT8944BM-71-33EA4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT8944BM-71-33EA40.000000G
SIT8944BM-71-33EA40.000000G CAD Models
SIT8944BM-71-33EA40.000000G Part Data Attributes
|
SIT8944BM-71-33EA40.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8944BM-71-33EA40.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100; MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8944BM-71-33EA40.000000G
This table gives cross-reference parts and alternative options found for SIT8944BM-71-33EA40.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8944BM-71-33EA40.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BC-71-33E-40.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8944BM-71-33EA40.000000G vs SIT8008BC-71-33E-40.000000 |
SIT1618AA-71-33E-40.000000 | LVCMOS Output Clock Oscillator, 40MHz Nom, ANTIMONY AND HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8944BM-71-33EA40.000000G vs SIT1618AA-71-33E-40.000000 |
SIT8008BIF71-33E-40.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8944BM-71-33EA40.000000G vs SIT8008BIF71-33E-40.000000 |
SIT8924BM-71-33E-40.000000 | LVCMOS Output Clock Oscillator, 40MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8944BM-71-33EA40.000000G vs SIT8924BM-71-33E-40.000000 |
SIT8008BIL71-33E-40.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8944BM-71-33EA40.000000G vs SIT8008BIL71-33E-40.000000 |
SIT1618BA-71-33E-40.000000 | LVCMOS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | SIT8944BM-71-33EA40.000000G vs SIT1618BA-71-33E-40.000000 |