-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BM-83-33E-40.000000 | SiTime | SIT8924BM-83-33E-40.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BM-82-33E-20.000000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.4911 / $7.4700 | Buy Now |
DISTI #
82920939
|
Verical | Oscillator MEMS 20MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Automotive 4-Pin PQFN SMD Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2240 | Americas - 23 |
|
$7.1828 | Buy Now |
DISTI #
SiT8924BM-82-33E-20.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 0 |
|
$20.6840 / $51.7100 | Buy Now |
DISTI #
C1S715222026115
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 29 |
|
$8.6000 / $9.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy