SIT8924BM-13-XXN-48.000000
SiTime Corporation
Description: 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)

Overview of SIT8924BM-13-XXN-48.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BM-13-XXE-50.000000 SiTime SIT8924BM-13-XXE-50.000000
SIT8924BM-83-33E-40.000000 SiTime SIT8924BM-83-33E-40.000000
SIT8924BM-71-33E-1.000000 SiTime SIT8924BM-71-33E-1.000000

Price & Stock for SIT8924BM-13-XXN-48.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8924BM-13-XXN-48.000000
SiTime Corporation 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 4542
  • 1 $14.5900
  • 100 $11.6720
  • 500 $8.7540
  • 1,000 $5.8360
$5.8360 / $14.5900 Buy Now

CAD Models for SIT8924BM-13-XXN-48.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8924BM-13-XXN-48.000000 by SiTime Corporation

SIT8924BM-13-XXN-48.000000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,1,49
Physical Dimension
2.5mm x 2mm x 0.8mm
Rise Time-Max
3 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8924BM-13-XXN-48.000000
    SiTime Corporation
    1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
    VS

Alternate Parts for SIT8924BM-13-XXN-48.000000

This table gives cross-reference parts and alternative options found for SIT8924BM-13-XXN-48.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924BM-13-XXN-48.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPD-48.000MHZ-EC-N LVCMOS Output Clock Oscillator Abracon Corporation SIT8924BM-13-XXN-48.000000 vs ASTMLPD-48.000MHZ-EC-N
MO1602DG4-C0K-XXN0-0048000000E LVCMOS Output Clock Oscillator, 48MHz Nom, KDS Daishinku Corp SIT8924BM-13-XXN-48.000000 vs MO1602DG4-C0K-XXN0-0048000000E
SIT1602BI-13-XXN-48.000000E LVCMOS Output Clock Oscillator, 48MHz Nom, SiTime Corporation SIT8924BM-13-XXN-48.000000 vs SIT1602BI-13-XXN-48.000000E
ASTMLPD-48.000MHZ-LC-N LVCMOS Output Clock Oscillator Abracon Corporation SIT8924BM-13-XXN-48.000000 vs ASTMLPD-48.000MHZ-LC-N
SIT1602BI-13-XXN-48.000000 LVCMOS Output Clock Oscillator, 48MHz Nom, SiTime Corporation SIT8924BM-13-XXN-48.000000 vs SIT1602BI-13-XXN-48.000000
SIT1602BI-13-XXN-48.000000G LVCMOS Output Clock Oscillator, 48MHz Nom, SiTime Corporation SIT8924BM-13-XXN-48.000000 vs SIT1602BI-13-XXN-48.000000G
MO1602DG4-C0K-XXN0-0048000000D LVCMOS Output Clock Oscillator, 48MHz Nom, KDS Daishinku Corp SIT8924BM-13-XXN-48.000000 vs MO1602DG4-C0K-XXN0-0048000000D
SIT1602BC-13-XXN-48.000000E LVCMOS Output Clock Oscillator, SiTime Corporation SIT8924BM-13-XXN-48.000000 vs SIT1602BC-13-XXN-48.000000E
SIT1602BC-13-XXN-48.000000 LVCMOS Output Clock Oscillator, 48MHz Nom, SiTime Corporation SIT8924BM-13-XXN-48.000000 vs SIT1602BC-13-XXN-48.000000
ASTMHTD-48.000MHZ-AC-N LVCMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN Abracon Corporation SIT8924BM-13-XXN-48.000000 vs ASTMHTD-48.000MHZ-AC-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8924BM-13-XXN-48.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8924BM-13-XXN-48.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8924BM-13-XXN-48.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8924BM-13-XXN-48.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8924BM-13-XXN-48.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8924BM-13-XXN-48.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8924BM-13-XXN-48.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8924BM-13-XXN-48.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8924BM-13-XXN-48.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: