-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-72-33E-33.333000 | SiTime | SIT8924BE-72-33E-33.333000 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83051670
|
Verical | SIT8924BE-33-33E-60.000000 Min Qty: 11 Package Multiple: 1 Date Code: 2205 | Americas - 23 |
|
$7.0499 / $7.1828 | Buy Now |
DISTI #
SIT8924BE-33-33E-60.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 0 |
|
$4.8140 / $12.0340 | Buy Now |
DISTI #
C1S715222220571
|
Chip1Stop | Unclassified RoHS: Compliant | 22 |
|
$8.6000 / $9.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy