Part Details for SIT8918BE-81-33E-25.000625T by SiTime Corporation
Overview of SIT8918BE-81-33E-25.000625T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8918BE-81-33E-25.000625T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8918BE-81-33E-25.000625T-ND
|
DigiKey | LOW POWER PROGRAMMABLE OSCILLLAT Min Qty: 308 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | SiT8919 - Low Power Programmable Oscillator, Extended Temp, 3.3V, 25.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.8379 / $0.9858 | Buy Now |
Part Details for SIT8918BE-81-33E-25.000625T
SIT8918BE-81-33E-25.000625T CAD Models
SIT8918BE-81-33E-25.000625T Part Data Attributes
|
SIT8918BE-81-33E-25.000625T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BE-81-33E-25.000625T
SiTime Corporation
LVCMOS Output Clock Oscillator, 25.000625MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25.000625 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.05mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8918BE-81-33E-25.000625T
This table gives cross-reference parts and alternative options found for SIT8918BE-81-33E-25.000625T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BE-81-33E-25.000625T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-81-33E-25.000625 | LVCMOS Output Clock Oscillator, 25.000625MHz Nom, | SiTime Corporation | SIT8918BE-81-33E-25.000625T vs SIT8208AI-81-33E-25.000625 |
SIT8008BI-81-33E-25.000625 | LVCMOS Output Clock Oscillator, 25.000625MHz Nom, | SiTime Corporation | SIT8918BE-81-33E-25.000625T vs SIT8008BI-81-33E-25.000625 |