Datasheets
SIT8918BA-33-33E-4.096000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 4.096MHz Nom,

Part Details for SIT8918BA-33-33E-4.096000 by SiTime Corporation

Overview of SIT8918BA-33-33E-4.096000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-23-33N-100.000000 SiTime SIT8918BA-23-33N-100.000000
SIT8918BA-11-33S-16.000000 SiTime SIT8918BA-11-33S-16.000000
SIT8918BA-21-18E-50.000000 SiTime SIT8918BA-21-18E-50.000000

Price & Stock for SIT8918BA-33-33E-4.096000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8918BA-33-33E-4.096000-ND
DigiKey MEMS OSC XO 4.0960MHZ LVCM LVTTL Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.0000
  • 10 $2.9330
  • 50 $2.7934
  • 100 $2.4443
  • 500 $2.3744
  • 1,000 $2.0253
  • 2,500 $1.8856
  • 5,000 $1.8157
$1.8157 / $3.0000 Buy Now
DISTI # SiT8918BA-33-33E-4.096000
SiTime Corporation 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 7086
  • 1 $4.5370
  • 100 $2.2690
  • 500 $1.3230
  • 1,000 $1.1730
$1.1730 / $4.5370 Buy Now

Part Details for SIT8918BA-33-33E-4.096000

SIT8918BA-33-33E-4.096000 CAD Models

SIT8918BA-33-33E-4.096000 Part Data Attributes

SIT8918BA-33-33E-4.096000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8918BA-33-33E-4.096000 SiTime Corporation LVCMOS Output Clock Oscillator, 4.096MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 4.096 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT8918BA-33-33E-4.096000

This table gives cross-reference parts and alternative options found for SIT8918BA-33-33E-4.096000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BA-33-33E-4.096000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPFL-33-4.096MHZ-EC-E-T3 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-33-33E-4.096000 vs ASTMLPFL-33-4.096MHZ-EC-E-T3
SIT1602BC-33-33E-4.096000T LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT1602BC-33-33E-4.096000T
SIT8208AI-33-33E-4.096000X LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8208AI-33-33E-4.096000X
ASTMLPFL-33-4.096MHZ-EC-EB LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-33-33E-4.096000 vs ASTMLPFL-33-4.096MHZ-EC-EB
ASTMLPFL-33-4.096MHZ-LC-EF-T3 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-33-33E-4.096000 vs ASTMLPFL-33-4.096MHZ-LC-EF-T3
ASTMLPFL-33-4.096MHZ-EC-EF-T LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-33-33E-4.096000 vs ASTMLPFL-33-4.096MHZ-EC-EF-T
SIT1602BC-33-33E-4.096000X LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT1602BC-33-33E-4.096000X
SIT8208AC-33-33E-4.096000T -20 TO 70C, 5032, 50PPM, 3.3V, 4 SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8208AC-33-33E-4.096000T
ASTMLPFL-33-4.096MHZ-EC-ER-T3 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-33-33E-4.096000 vs ASTMLPFL-33-4.096MHZ-EC-ER-T3
ASTMLPFL-33-4.096MHZ-EC-EL LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-33-33E-4.096000 vs ASTMLPFL-33-4.096MHZ-EC-EL
Part Number Description Manufacturer Compare
SIT8208AI-33-33E-4.096000 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8208AI-33-33E-4.096000
SIT8918AA-33-33E-4.096000 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8918AA-33-33E-4.096000
SIT8208AC-33-33E-4.096000 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8208AC-33-33E-4.096000
SIT8208AI-33-33S-4.096000 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8208AI-33-33S-4.096000
SIT8208AC-33-33S-4.096000 LVCMOS Output Clock Oscillator, 4.096MHz Nom, SiTime Corporation SIT8918BA-33-33E-4.096000 vs SIT8208AC-33-33S-4.096000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8918BA-33-33E-4.096000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8918BA-33-33E-4.096000 by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8918BA-33-33E-4.096000 would you like to use for your alert(s)?
  • Please alert me when SIT8918BA-33-33E-4.096000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8918BA-33-33E-4.096000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8918BA-33-33E-4.096000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8918BA-33-33E-4.096000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8918BA-33-33E-4.096000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8918BA-33-33E-4.096000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: