Part Details for SIT8918BA-12-18E-19.200000G by SiTime Corporation
Overview of SIT8918BA-12-18E-19.200000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT8918BA-12-18E-19.200000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-12-18E-19.200000G
|
Avnet Americas | High Temperature MEMS Oscillator 19.2MHz 1.8V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BA-12-18E-19.200000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.0032 / $2.3788 | Buy Now |
DISTI #
SIT8918BA-12-18E-19.200000G
|
Avnet Americas | High Temperature MEMS Oscillator 19.2MHz 1.8V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8918BA-12-18E-19.200000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.0032 / $2.3788 | Buy Now |
Part Details for SIT8918BA-12-18E-19.200000G
SIT8918BA-12-18E-19.200000G CAD Models
SIT8918BA-12-18E-19.200000G Part Data Attributes:
|
SIT8918BA-12-18E-19.200000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-12-18E-19.200000G
SiTime Corporation
19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT8918BA-12-18E-19.200000G
This table gives cross-reference parts and alternative options found for SIT8918BA-12-18E-19.200000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BA-12-18E-19.200000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.