Part Details for SIT8256AC-83-33E-156.257800 by SiTime Corporation
Overview of SIT8256AC-83-33E-156.257800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8256AC-83-33E-156.257800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8256AC-83-33E-156.257800-ND
|
DigiKey | -20 TO 70C, 7050, 50PPM, 3.3V, 1 Min Qty: 1 Lead time: 26 Weeks Container: Strip | Limited Supply - Call |
|
$1.5696 / $2.6000 | Buy Now |
DISTI #
SiT8256AC-83-33E-156.257800
|
SiTime Corporation | 0.3 ps Jitter Oscillator for Networking Package Multiple: 1 | 3393 |
|
$2.2620 / $7.8650 | Buy Now |
Part Details for SIT8256AC-83-33E-156.257800
SIT8256AC-83-33E-156.257800 CAD Models
SIT8256AC-83-33E-156.257800 Part Data Attributes
|
SIT8256AC-83-33E-156.257800
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8256AC-83-33E-156.257800
SiTime Corporation
LVCMOS Output Clock Oscillator, 156.2578MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.2578 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT8256AC-83-33E-156.257800
This table gives cross-reference parts and alternative options found for SIT8256AC-83-33E-156.257800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8256AC-83-33E-156.257800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.