-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 133.33333MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8209AI-83-18E-133.333330-ND
|
DigiKey | MEMS OSC XO 133.33333MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6088 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8209AI-83-18E-133.333330
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AI-83-18E-133.333330
SiTime Corporation
LVCMOS Output Clock Oscillator, 133.33333MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133.33333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT8209AI-83-18E-133.333330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AI-83-18E-133.333330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT8209AI-83-18E-133.333330T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133.33333MHz Nom, | SIT8209AI-83-18E-133.333330 vs SIT8209AI-83-18E-133.333330T |
SIT8209AC-83-18E-133.333330Y | SiTime Corporation | Check for Price | -20 TO 70C, 7050, 50PPM, 1.8V, 1 | SIT8209AI-83-18E-133.333330 vs SIT8209AC-83-18E-133.333330Y |
SIT8209AI-83-18E-133.333330X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133.33333MHz Nom, | SIT8209AI-83-18E-133.333330 vs SIT8209AI-83-18E-133.333330X |
SIT8209AC-83-18E-133.333330X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133.33333MHz Nom, | SIT8209AI-83-18E-133.333330 vs SIT8209AC-83-18E-133.333330X |
SIT8209AC-83-18E-133.333330T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133.33333MHz Nom, | SIT8209AI-83-18E-133.333330 vs SIT8209AC-83-18E-133.333330T |