Part Details for SIT8209AC-33-33S-133.000000Y by SiTime Corporation
Overview of SIT8209AC-33-33S-133.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8209AC-33-33S-133.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8209AC-33-33S-1
|
Avnet Americas | Clock Oscillator 133MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AC-33-33S-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2959 | Buy Now |
Part Details for SIT8209AC-33-33S-133.000000Y
SIT8209AC-33-33S-133.000000Y CAD Models
SIT8209AC-33-33S-133.000000Y Part Data Attributes
|
SIT8209AC-33-33S-133.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AC-33-33S-133.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 133MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8209AC-33-33S-133.000000Y
This table gives cross-reference parts and alternative options found for SIT8209AC-33-33S-133.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AC-33-33S-133.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT8209AC-33-33S-133.000000T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133MHz Nom, | SIT8209AC-33-33S-133.000000Y vs SIT8209AC-33-33S-133.000000T |
SIT8009BI-33-33S-133.000000T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, | SIT8209AC-33-33S-133.000000Y vs SIT8009BI-33-33S-133.000000T |
SIT8009BI-33-33S-133.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133MHz Nom, | SIT8209AC-33-33S-133.000000Y vs SIT8009BI-33-33S-133.000000 |
SIT8209AC-33-33S-133.000000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 133MHz Nom, | SIT8209AC-33-33S-133.000000Y vs SIT8209AC-33-33S-133.000000X |