Part Details for SIT8208AI-8F-28S-74.250000Y by SiTime Corporation
Overview of SIT8208AI-8F-28S-74.250000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for SIT8208AI-8F-28S-74.250000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AI-8F-28S-74.250000Y-ND
|
DigiKey | MEMS OSC XO 74.2500MHZ LVCMOS LV Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1097 | Buy Now |
DISTI #
SIT8208AI-8F-28S-7
|
Avnet Americas | Silicon Oscillator 74.25MHz 2.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AI-8F-28S-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT8208AI-8F-28S-74.250000Y
SIT8208AI-8F-28S-74.250000Y CAD Models
SIT8208AI-8F-28S-74.250000Y Part Data Attributes
|
SIT8208AI-8F-28S-74.250000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-8F-28S-74.250000Y
SiTime Corporation
-40 TO 85C, 7050, 10PPM, 2.8V, 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8208AI-8F-28S-74.250000Y
This table gives cross-reference parts and alternative options found for SIT8208AI-8F-28S-74.250000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AI-8F-28S-74.250000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-8F-28S-74.250000Y | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT8208AI-8F-28S-74.250000Y vs SIT8208AC-8F-28S-74.250000Y |
SIT8208AI-8F-28S-74.250000T | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT8208AI-8F-28S-74.250000Y vs SIT8208AI-8F-28S-74.250000T |
SIT8208AC-8F-28S-74.250000T | -20 TO 70C, 7050, 10PPM, 2.8V, 7 | SiTime Corporation | SIT8208AI-8F-28S-74.250000Y vs SIT8208AC-8F-28S-74.250000T |
SIT8208AC-8F-28S-74.250000X | LVCMOS Output Clock Oscillator, 74.25MHz Nom, | SiTime Corporation | SIT8208AI-8F-28S-74.250000Y vs SIT8208AC-8F-28S-74.250000X |