Part Details for SIT8208AI-83-18E-16.367667Y by SiTime Corporation
Overview of SIT8208AI-83-18E-16.367667Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8208AI-83-18E-16.367667Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AI-83-18E-1
|
Avnet Americas | Silicon Oscillator 16.367667MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AI-83-18E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1711 | Buy Now |
Part Details for SIT8208AI-83-18E-16.367667Y
SIT8208AI-83-18E-16.367667Y CAD Models
SIT8208AI-83-18E-16.367667Y Part Data Attributes
|
SIT8208AI-83-18E-16.367667Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-83-18E-16.367667Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 16.367667MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Total Weight | 83.428 | |
Category CO2 Kg | 3.96 | |
CO2 | 330.37487999999996 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.367667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8208AI-83-18E-16.367667Y
This table gives cross-reference parts and alternative options found for SIT8208AI-83-18E-16.367667Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AI-83-18E-16.367667Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-83-18E-16.367667Y | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT8208AI-83-18E-16.367667Y vs SIT8208AC-83-18E-16.367667Y |
SIT8208AC-83-18E-16.367667X | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT8208AI-83-18E-16.367667Y vs SIT8208AC-83-18E-16.367667X |
SIT8208AC-83-18E-16.367667 | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT8208AI-83-18E-16.367667Y vs SIT8208AC-83-18E-16.367667 |
SIT8208AI-83-18E-16.367667 | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT8208AI-83-18E-16.367667Y vs SIT8208AI-83-18E-16.367667 |
SIT8208AI-83-18E-16.367667X | -40 TO 85C, 7050, 50PPM, 1.8V, 1 | SiTime Corporation | SIT8208AI-83-18E-16.367667Y vs SIT8208AI-83-18E-16.367667X |
SIT8208AI-83-18E-16.367667T | -40 TO 85C, 7050, 50PPM, 1.8V, 1 | SiTime Corporation | SIT8208AI-83-18E-16.367667Y vs SIT8208AI-83-18E-16.367667T |