Datasheets
SIT8208AI-81-28E-14.000000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 14MHz Nom,

Part Details for SIT8208AI-81-28E-14.000000 by SiTime Corporation

Overview of SIT8208AI-81-28E-14.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT8208AI-81-28E-14.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8208AI-81-28E-14.000000-ND
DigiKey MEMS OSC XO 14.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.5100
  • 10 $3.3440
  • 50 $3.1772
  • 100 $2.8427
  • 500 $2.6755
  • 1,000 $2.3411
  • 2,500 $2.1738
$2.1738 / $3.5100 Buy Now
DISTI # SiT8208AI-81-28E-14.000000
SiTime Corporation 1 to 80 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 2938
  • 1 $6.5390
  • 100 $3.1980
  • 500 $1.8850
  • 1,000 $1.6770
$1.6770 / $6.5390 Buy Now

Part Details for SIT8208AI-81-28E-14.000000

SIT8208AI-81-28E-14.000000 CAD Models

SIT8208AI-81-28E-14.000000 Part Data Attributes

SIT8208AI-81-28E-14.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8208AI-81-28E-14.000000 SiTime Corporation LVCMOS Output Clock Oscillator, 14MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 14 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8208AI-81-28E-14.000000

This table gives cross-reference parts and alternative options found for SIT8208AI-81-28E-14.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AI-81-28E-14.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPV-28-14.000MHZ-EJ-EB-T LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-EJ-EB-T
ASTMLPV-28-14.000MHZ-EJ-ER LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-EJ-ER
ASTMLPV-28-14.000MHZ-LJ-ET-T LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-LJ-ET-T
ASTMLPV-28-14.000MHZ-EJ-EA-T3 LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-EJ-EA-T3
CMC70228AU1E-14.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8208AI-81-28E-14.000000 vs CMC70228AU1E-14.000MHZ
CMC70228AV5E-14.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8208AI-81-28E-14.000000 vs CMC70228AV5E-14.000MHZ
SIT1602AC-81-28E-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT1602AC-81-28E-14.000000
ASTMLPV-28-14.000MHZ-EJ-EU-T LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-EJ-EU-T
ASTMLPV-28-14.000MHZ-LJ-ER LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-LJ-ER
ASTMLPV-28-14.000MHZ-EJ-EB-T3 LVCMOS Output Clock Oscillator, 14MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AI-81-28E-14.000000 vs ASTMLPV-28-14.000MHZ-EJ-EB-T3
Part Number Description Manufacturer Compare
SIT8208AI-31-28E-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AI-31-28E-14.000000
SIT8208AI-21-28S-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AI-21-28S-14.000000
SIT8208AI-81-28S-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AI-81-28S-14.000000
SIT8208AC-81-28S-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AC-81-28S-14.000000
SIT8208AI-31-28S-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AI-31-28S-14.000000
SIT8208AC-31-28E-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AC-31-28E-14.000000
SIT8208AC-81-28E-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AC-81-28E-14.000000
SIT8208AC-21-28E-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AC-21-28E-14.000000
SIT8208AI-21-28E-14.000000 LVCMOS Output Clock Oscillator, 14MHz Nom, SiTime Corporation SIT8208AI-81-28E-14.000000 vs SIT8208AI-21-28E-14.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8208AI-81-28E-14.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8208AI-81-28E-14.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8208AI-81-28E-14.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8208AI-81-28E-14.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8208AI-81-28E-14.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8208AI-81-28E-14.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8208AI-81-28E-14.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8208AI-81-28E-14.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8208AI-81-28E-14.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: