SIT8208AC-83-25E-8.192000Y
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 8.192MHz Nom,

Overview of SIT8208AC-83-25E-8.192000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BA-31-25E-1.000000 SiTime SIT8924BA-31-25E-1.000000
SIT8004AC-23-25E-150.00000 SiTime SIT8004AC-23-25E-150.00000
SiT8256AC-83-25E-156.250000 SiTime SiT8256AC-83-25E-156.250000

Price & Stock for SIT8208AC-83-25E-8.192000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8208AC-83-25E-8
Avnet Americas Silicon Oscillator 8.192MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-83-25E-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.3725
  • 2,000 $1.3359
  • 4,000 $1.2993
  • 6,000 $1.2627
  • 8,000 $1.2261
$1.2261 / $1.3725 Buy Now

CAD Models for SIT8208AC-83-25E-8.192000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8208AC-83-25E-8.192000Y by SiTime Corporation

SIT8208AC-83-25E-8.192000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
8.192 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
6 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8208AC-83-25E-8.192000Y
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 8.192MHz Nom,
    VS

Alternate Parts for SIT8208AC-83-25E-8.192000Y

This table gives cross-reference parts and alternative options found for SIT8208AC-83-25E-8.192000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-83-25E-8.192000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-83-25E-8.192000Y LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT1602BI-83-25E-8.192000Y
SIT1602BC-83-25E-8.192000Y LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT1602BC-83-25E-8.192000Y
SIT8208AI-83-25E-8.192000X -40 TO 85C, 7050, 50PPM, 2.5V, 8 SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT8208AI-83-25E-8.192000X
SIT1602BC-83-25E-8.192000X LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT1602BC-83-25E-8.192000X
SIT8208AC-83-25E-8.192000T LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT8208AC-83-25E-8.192000T
SIT8208AI-83-25E-8.192000Y LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT8208AI-83-25E-8.192000Y
SIT8208AI-83-25E-8.192000T LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT8208AI-83-25E-8.192000T
SIT1602BI-83-25E-8.192000X -40 TO 85C, 7050, 50PPM, 2.5V, 8 SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT1602BI-83-25E-8.192000X
SIT1602BI-83-25E-8.192000T LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation SIT8208AC-83-25E-8.192000Y vs SIT1602BI-83-25E-8.192000T

Related Parts for SIT8208AC-83-25E-8.192000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8208AC-83-25E-8.192000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8208AC-83-25E-8.192000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8208AC-83-25E-8.192000... would you like to use for your alert(s)?
  • Please alert me when SIT8208AC-83-25E-8.192000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8208AC-83-25E-8.192000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8208AC-83-25E-8.192000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8208AC-83-25E-8.192000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8208AC-83-25E-8.192000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8208AC-83-25E-8.192000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: