Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
10106139-A007001LF |
Amphenol Communications Solutions |
PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP |
|
51965-10002800AALF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, 28S Vertical Header. |
|
51940-518LF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8208AC-31-28S-66.666660
SiTime Corporation
1 to 80 MHz, ±10 to ±50 ppm Oscillator
VS
-