Part Details for SIT8208AC-31-25E-33.600000T by SiTime Corporation
Overview of SIT8208AC-31-25E-33.600000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for SIT8208AC-31-25E-33.600000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AC-31-25E-3
|
Avnet Americas | Silicon Oscillator 33.6MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-31-25E-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8304 / $2.0490 | Buy Now |
Part Details for SIT8208AC-31-25E-33.600000T
SIT8208AC-31-25E-33.600000T CAD Models
SIT8208AC-31-25E-33.600000T Part Data Attributes
|
SIT8208AC-31-25E-33.600000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AC-31-25E-33.600000T
SiTime Corporation
-20 TO 70C, 5032, 20PPM, 2.5V, 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8208AC-31-25E-33.600000T
This table gives cross-reference parts and alternative options found for SIT8208AC-31-25E-33.600000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-31-25E-33.600000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-31-25E-33.600000T | LVCMOS Output Clock Oscillator, 33.6MHz Nom, | SiTime Corporation | SIT8208AC-31-25E-33.600000T vs SIT8208AI-31-25E-33.600000T |
SIT8208AI-31-25E-33.600000X | LVCMOS Output Clock Oscillator, 33.6MHz Nom, | SiTime Corporation | SIT8208AC-31-25E-33.600000T vs SIT8208AI-31-25E-33.600000X |
SIT8208AC-31-25E-33.600000X | -20 TO 70C, 5032, 20PPM, 2.5V, 3 | SiTime Corporation | SIT8208AC-31-25E-33.600000T vs SIT8208AC-31-25E-33.600000X |
SIT8208AC-31-25E-33.600000Y | LVCMOS Output Clock Oscillator, 33.6MHz Nom, | SiTime Corporation | SIT8208AC-31-25E-33.600000T vs SIT8208AC-31-25E-33.600000Y |
SIT8208AI-31-25E-33.600000 | LVCMOS Output Clock Oscillator, 33.6MHz Nom, | SiTime Corporation | SIT8208AC-31-25E-33.600000T vs SIT8208AI-31-25E-33.600000 |
SIT8208AC-31-25E-33.600000 | LVCMOS Output Clock Oscillator, 33.6MHz Nom, | SiTime Corporation | SIT8208AC-31-25E-33.600000T vs SIT8208AC-31-25E-33.600000 |