-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8208AC-31-18E-74.176000-ND
|
DigiKey | MEMS OSC XO 74.1760MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9308 / $3.2400 | Buy Now |
DISTI #
84171985
|
Verical | Oscillator MEMS 74.176MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 51 Package Multiple: 1 Date Code: 2204 | Americas - 9794 |
|
$1.2422 / $1.3913 | Buy Now |
DISTI #
SiT8208AC-31-18E-74.176000
|
SiTime Corporation | 1 to 80 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 | 1610 |
|
$1.5470 / $6.0580 | Buy Now |
DISTI #
C1S715215138485
|
Chip1Stop | SIT8208AC-31-18E-74.176000 RoHS: Compliant | 11494 |
|
$1.2000 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy