-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 16.367667MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-22-18E-16.367667 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-18S-16.367667 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-25E-16.367667 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8208AC-22-28S-16.367667-ND
|
DigiKey | MEMS OSC XO 16.367667MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8766 / $3.1000 | Buy Now |
DISTI #
SiT8208AC-22-28S-16.367667
|
SiTime Corporation | 1 to 80 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 | 6325 |
|
$1.1960 / $4.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8208AC-22-28S-16.367667
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AC-22-28S-16.367667
SiTime Corporation
LVCMOS Output Clock Oscillator, 16.367667MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.367667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8208AC-22-28S-16.367667. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-22-28S-16.367667, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-22-28S-16.367667T | -20 TO 70C, 3225, 25PPM, 2.8V, 1 | SiTime Corporation | SIT8208AC-22-28S-16.367667 vs SIT8208AC-22-28S-16.367667T |
SIT8208AI-22-28S-16.367667X | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT8208AC-22-28S-16.367667 vs SIT8208AI-22-28S-16.367667X |
SIT8208AI-22-28S-16.367667Y | -40 TO 85C, 3225, 25PPM, 2.8V, 1 | SiTime Corporation | SIT8208AC-22-28S-16.367667 vs SIT8208AI-22-28S-16.367667Y |
SIT8208AC-22-28S-16.367667X | -20 TO 70C, 3225, 25PPM, 2.8V, 1 | SiTime Corporation | SIT8208AC-22-28S-16.367667 vs SIT8208AC-22-28S-16.367667X |
SIT8208AI-22-28S-16.367667T | -40 TO 85C, 3225, 25PPM, 2.8V, 1 | SiTime Corporation | SIT8208AC-22-28S-16.367667 vs SIT8208AI-22-28S-16.367667T |