Part Details for SIT8021AC-J4-18S-12.000000S by SiTime Corporation
Overview of SIT8021AC-J4-18S-12.000000S by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
SIT8021AC-J3-18S-19.660800 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for SIT8021AC-J4-18S-12.000000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8021AC-J4-18S-1
|
Avnet Americas | Crystal Oscillator 12MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8021AC-J4-18S-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7222 | Buy Now |
Part Details for SIT8021AC-J4-18S-12.000000S
SIT8021AC-J4-18S-12.000000S CAD Models
SIT8021AC-J4-18S-12.000000S Part Data Attributes
|
SIT8021AC-J4-18S-12.000000S
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8021AC-J4-18S-12.000000S
SiTime Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT8021AC-J4-18S-12.000000S
This table gives cross-reference parts and alternative options found for SIT8021AC-J4-18S-12.000000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8021AC-J4-18S-12.000000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5900TTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.000000S vs EC5900TTS-12.288M |
EC5900ETTTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.000000S vs EC5900ETTTS-12.288M |
EC5900ETTTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.000000S vs EC5900ETTTS-12.000M |