SIT8008BIF82-33S-2.048000
SiTime Corporation
Description: 1 to 110 MHz, Low Power Oscillator

Overview of SIT8008BIF82-33S-2.048000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIT8008BIF82-33S-2.048000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8008BIF82-33S-2.048000
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 19912
  • 1 $2.8540
  • 100 $1.4260
  • 500 $0.8320
  • 1,000 $0.7370
$0.7370 / $2.8540 Buy Now

CAD Models for SIT8008BIF82-33S-2.048000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8008BIF82-33S-2.048000 by SiTime Corporation

SIT8008BIF82-33S-2.048000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
2.048 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8008BIF82-33S-2.048000
    SiTime Corporation
    1 to 110 MHz, Low Power Oscillator
    VS

Alternate Parts for SIT8008BIF82-33S-2.048000

This table gives cross-reference parts and alternative options found for SIT8008BIF82-33S-2.048000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BIF82-33S-2.048000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8008BI-82-33S-2.048000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BIF82-33S-2.048000 vs SIT8008BI-82-33S-2.048000
Part Number Description Manufacturer Compare
SIT8008BI-82-33S-2.048000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BIF82-33S-2.048000 vs SIT8008BI-82-33S-2.048000
SIT8008BIF82-33E-2.048000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BIF82-33S-2.048000 vs SIT8008BIF82-33E-2.048000
SIT8008BI-82-33E-2.048000 LVCMOS Output Clock Oscillator, 2.048MHz Nom, SiTime Corporation SIT8008BIF82-33S-2.048000 vs SIT8008BI-82-33E-2.048000
SIT8008BIT82-33N-2.048000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BIF82-33S-2.048000 vs SIT8008BIT82-33N-2.048000
SIT8008BIB82-33N-2.048000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BIF82-33S-2.048000 vs SIT8008BIB82-33N-2.048000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BIF82-33S-2.048000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BIF82-33S-2.048000 by SiTime Corporation

  • Please alert me when SIT8008BIF82-33S-2.048000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT8008BIF82-33S-2.048000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BIF82-33S-2.048000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT8008BIF82-33S-2.048000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BIF82-33S-2.048000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BIF82-33S-2.048000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: