There are no models available for this part yet.
Overview of SIT8008BI-83-33E-1.000000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8008BI-83-33E-1.000000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8008BI-83-33E-1
|
Avnet Americas | MEMS Crystal Oscillator 1MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008BI-83-33E-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7949 / $0.9439 | Buy Now |
CAD Models for SIT8008BI-83-33E-1.000000X by SiTime Corporation
Part Data Attributes for SIT8008BI-83-33E-1.000000X by SiTime Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
1 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
4 mA
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7mm x 5mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT8008BI-83-33E-1.000000X
This table gives cross-reference parts and alternative options found for SIT8008BI-83-33E-1.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-83-33E-1.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BI-83-33E-1.000000Y | LVCMOS Output Clock Oscillator, 1MHz Nom, | SiTime Corporation | SIT8008BI-83-33E-1.000000X vs SIT8008BI-83-33E-1.000000Y |
SIT8920AM-83-33E-1.000000T | XO, Clock, 1MHz Min, 110MHz Max, 1MHz Nom, CMOS | SiTime Corporation | SIT8008BI-83-33E-1.000000X vs SIT8920AM-83-33E-1.000000T |
SIT8008BI-83-33E-1.000000T | LVCMOS Output Clock Oscillator, 1MHz Nom, | SiTime Corporation | SIT8008BI-83-33E-1.000000X vs SIT8008BI-83-33E-1.000000T |
SIT8920BM-83-33E-1.000000X | LVCMOS Output Clock Oscillator, 1MHz Nom, | SiTime Corporation | SIT8008BI-83-33E-1.000000X vs SIT8920BM-83-33E-1.000000X |
SIT8920BM-83-33E-1.000000T | LVCMOS Output Clock Oscillator, 1MHz Nom, | SiTime Corporation | SIT8008BI-83-33E-1.000000X vs SIT8920BM-83-33E-1.000000T |