There are no models available for this part yet.
Overview of SIT8008BI-82-33E-90.000000Y by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8008BI-82-33E-90.000000Y by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8008BI-82-33E-9
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 7050, 25PPM, 3.3V, 90MHZ, OE, SMD - Tape and Reel (Alt: SIT8008BI-82-33E-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8777 / $0.9825 | Buy Now |
CAD Models for SIT8008BI-82-33E-90.000000Y by SiTime Corporation
Part Data Attributes for SIT8008BI-82-33E-90.000000Y by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; HCMOS O/P ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
90 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
4 mA
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.05mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
MIL-STD-883F
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT8008BI-82-33E-90.000000Y
This table gives cross-reference parts and alternative options found for SIT8008BI-82-33E-90.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-82-33E-90.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BI-82-33E-90.000000 | LVCMOS Output Clock Oscillator, 90MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8008BI-82-33E-90.000000Y vs SIT8008BI-82-33E-90.000000 |
SIT8008BI-82-33E-90.000000X | LVCMOS Output Clock Oscillator, 90MHz Nom, | SiTime Corporation | SIT8008BI-82-33E-90.000000Y vs SIT8008BI-82-33E-90.000000X |
SIT8008AI-82-33E-90.000000T | LVCMOS Output Clock Oscillator, 90MHz Nom, | SiTime Corporation | SIT8008BI-82-33E-90.000000Y vs SIT8008AI-82-33E-90.000000T |
SIT8008AI-82-33E-90.000000 | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8008BI-82-33E-90.000000Y vs SIT8008AI-82-33E-90.000000 |
SIT8008AI-82-33E-90.000000Y | LVCMOS Output Clock Oscillator, 90MHz Nom, | SiTime Corporation | SIT8008BI-82-33E-90.000000Y vs SIT8008AI-82-33E-90.000000Y |
Related Parts for SIT8008BI-82-33E-90.000000Y
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors