There are no models available for this part yet.
Overview of SIT8008BI-73-XXE-20.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT8008BI-73-XXE-20.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-73-XXE-20.000000-ND
|
DigiKey | OSC MEMS XO 20.0000MHZ SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6686 / $1.2900 | Buy Now | |
DISTI #
84034113
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2217 | Americas - 48422 |
|
$0.5711 / $0.6396 | Buy Now | |
DISTI #
C1S715212121147
|
Chip1Stop | SIT8008BI-73-XXE-20.000000 RoHS: Compliant | 48283 |
|
$0.5980 / $0.8310 | Buy Now |
CAD Models for SIT8008BI-73-XXE-20.000000 by SiTime Corporation
Part Data Attributes for SIT8008BI-73-XXE-20.000000 by SiTime Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.08,37
|
Physical Dimension
|
2mm x 1.6mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for SIT8008BI-73-XXE-20.000000
This table gives cross-reference parts and alternative options found for SIT8008BI-73-XXE-20.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-73-XXE-20.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTA-20.000MHZ-AC-E-T3 | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BI-73-XXE-20.000000 vs ASTMHTA-20.000MHZ-AC-E-T3 |
MO1602DH4-C0K-XXE0-0020000000E | LVCMOS Output Clock Oscillator, 20MHz Nom, | KDS Daishinku Corp | SIT8008BI-73-XXE-20.000000 vs MO1602DH4-C0K-XXE0-0020000000E |
CMC202XXCV3E-20.000MHZ | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8008BI-73-XXE-20.000000 vs CMC202XXCV3E-20.000MHZ |
ASTMHTA-20.000MHZ-AC-E-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BI-73-XXE-20.000000 vs ASTMHTA-20.000MHZ-AC-E-T |
CMC202XXCV2E-20.000MHZ | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8008BI-73-XXE-20.000000 vs CMC202XXCV2E-20.000MHZ |
CMC202XXCU2E-20.000MHZ | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8008BI-73-XXE-20.000000 vs CMC202XXCU2E-20.000MHZ |
CMC202XXCU8E-20.000MHZ | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8008BI-73-XXE-20.000000 vs CMC202XXCU8E-20.000MHZ |
ASTMLPA-20.000MHZ-EC-E-T3 | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8008BI-73-XXE-20.000000 vs ASTMLPA-20.000MHZ-EC-E-T3 |
CMC202XXCU7E-20.000MHZ | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT8008BI-73-XXE-20.000000 vs CMC202XXCU7E-20.000MHZ |
MO1602IH4-C0K-XXE0-0020000000E | LVCMOS Output Clock Oscillator, 20MHz Nom, | KDS Daishinku Corp | SIT8008BI-73-XXE-20.000000 vs MO1602IH4-C0K-XXE0-0020000000E |