Datasheets
SIT8008BI-72-18E-1.000000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 1MHz Nom,

Part Details for SIT8008BI-72-18E-1.000000 by SiTime Corporation

Overview of SIT8008BI-72-18E-1.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT8008BI-72-18E-1.000000

Part # Distributor Description Stock Price Buy
Verical Oscillator MEMS 1MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk Min Qty: 110 Package Multiple: 1 Date Code: 2217 Americas - 48854
  • 110 $0.6427
  • 500 $0.6198
  • 1,000 $0.6083
  • 3,000 $0.5739
$0.5739 / $0.6427 Buy Now
DISTI # C1S715213790759
Chip1Stop SIT8008BI-72-18E-1.000000 RoHS: Compliant 50996
  • 100 $0.8260
  • 500 $0.7570
  • 1,000 $0.6770
  • 3,000 $0.5940
$0.5940 / $0.8260 Buy Now
CHIPMALL.COM LIMITED   6000
  • 50 $0.8113
  • 150 $0.6519
  • 2,500 $0.5975
  • 5,000 $0.5742
$0.5742 / $0.8113 Buy Now

Part Details for SIT8008BI-72-18E-1.000000

SIT8008BI-72-18E-1.000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT8008BI-72-18E-1.000000 Part Data Attributes

SIT8008BI-72-18E-1.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8008BI-72-18E-1.000000 SiTime Corporation LVCMOS Output Clock Oscillator, 1MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC4,.08,37
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS O/P ALSO AVAILABLE
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 1 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37
Physical Dimension 2.0mm x 1.6mm x 0.85mm
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT8008BI-72-18E-1.000000

This table gives cross-reference parts and alternative options found for SIT8008BI-72-18E-1.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-72-18E-1.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8008BC-72-18E-1.000000 LVCMOS Output Clock Oscillator, 1MHz Nom, SiTime Corporation SIT8008BI-72-18E-1.000000 vs SIT8008BC-72-18E-1.000000
MO8918EH4-C0H-18E0-0001000000E LVCMOS Output Clock Oscillator, KDS Daishinku Corp SIT8008BI-72-18E-1.000000 vs MO8918EH4-C0H-18E0-0001000000E
SIT8008AC-72-18E-1.000000 LVCMOS Output Clock Oscillator, 1MHz Min, 110MHz Max, 1MHz Nom, CMOS, SiTime Corporation SIT8008BI-72-18E-1.000000 vs SIT8008AC-72-18E-1.000000
MO8008DH4-C0H-18E0-0001000000E LVCMOS Output Clock Oscillator, 1MHz Nom, KDS Daishinku Corp SIT8008BI-72-18E-1.000000 vs MO8008DH4-C0H-18E0-0001000000E
SIT8008AI-72-18E-1.000000 LVCMOS Output Clock Oscillator, 1MHz Min, 110MHz Max, 1MHz Nom, CMOS, SiTime Corporation SIT8008BI-72-18E-1.000000 vs SIT8008AI-72-18E-1.000000
MO8918AH4-C0H-18E0-0001000000E LVCMOS Output Clock Oscillator, KDS Daishinku Corp SIT8008BI-72-18E-1.000000 vs MO8918AH4-C0H-18E0-0001000000E
MO8008IH4-C0H-18E0-0001000000D LVCMOS Output Clock Oscillator, 1MHz Nom, KDS Daishinku Corp SIT8008BI-72-18E-1.000000 vs MO8008IH4-C0H-18E0-0001000000D
MO8008IH4-C0H-18E0-0001000000E LVCMOS Output Clock Oscillator, 1MHz Nom, KDS Daishinku Corp SIT8008BI-72-18E-1.000000 vs MO8008IH4-C0H-18E0-0001000000E
MO8920MH4-C0H-18E0-0001000000D LVCMOS Output Clock Oscillator, 1MHz Nom, KDS Daishinku Corp SIT8008BI-72-18E-1.000000 vs MO8920MH4-C0H-18E0-0001000000D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BI-72-18E-1.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BI-72-18E-1.000000 by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BI-72-18E-1.000000 would you like to use for your alert(s)?
  • Please alert me when SIT8008BI-72-18E-1.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BI-72-18E-1.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BI-72-18E-1.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BI-72-18E-1.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BI-72-18E-1.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BI-72-18E-1.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: