Part Details for SIT8008BI-22-XXS-11.059200E by SiTime Corporation
Overview of SIT8008BI-22-XXS-11.059200E by SiTime Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIT8008BI-22-XXS-11.059200E
SIT8008BI-22-XXS-11.059200E CAD Models
SIT8008BI-22-XXS-11.059200E Part Data Attributes
|
SIT8008BI-22-XXS-11.059200E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-22-XXS-11.059200E
SiTime Corporation
LVCMOS Output Clock Oscillator, 11.0592MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT8008BI-22-XXS-11.059200E
This table gives cross-reference parts and alternative options found for SIT8008BI-22-XXS-11.059200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-22-XXS-11.059200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BI-12-XXS-11.059200E | LVCMOS Output Clock Oscillator, 11.0592MHz Nom, | SiTime Corporation | SIT8008BI-22-XXS-11.059200E vs SIT8008BI-12-XXS-11.059200E |
SIT8008BI-32-XXN-11.059200 | LVCMOS Output Clock Oscillator, 11.0592MHz Nom, | SiTime Corporation | SIT8008BI-22-XXS-11.059200E vs SIT8008BI-32-XXN-11.059200 |