-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-13-33S-20.000000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6686 / $1.2900 | Buy Now |
DISTI #
74110752
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 140 Package Multiple: 5 Date Code: 2234 | Americas - 30470 |
|
$0.4611 / $0.5164 | Buy Now |
DISTI #
SiT8008BI-13-33S-20.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 9675 |
|
$0.6120 / $2.3690 | Buy Now |
|
CHIPMALL.COM LIMITED | MEMS OSC XO 20.0000MHZ H/LV-CMOS | 6000 |
|
$0.5182 / $1.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy