Part Details for SIT8008BC-82-33S-10.736000Y by SiTime Corporation
Overview of SIT8008BC-82-33S-10.736000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BC-82-33S-10.736000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BC-82-33S-1
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 25PPM, 3.3V, 10.736MHZ, ST, SMD - Tape and Reel (Alt: SIT8008BC-82-33S-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7333 | Buy Now |
Part Details for SIT8008BC-82-33S-10.736000Y
SIT8008BC-82-33S-10.736000Y CAD Models
SIT8008BC-82-33S-10.736000Y Part Data Attributes
|
SIT8008BC-82-33S-10.736000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-82-33S-10.736000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 10.736MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10.736 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008BC-82-33S-10.736000Y
This table gives cross-reference parts and alternative options found for SIT8008BC-82-33S-10.736000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BC-82-33S-10.736000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008AC-82-33S-10.736000 | LVCMOS Output Clock Oscillator, 10.736MHz Nom, | SiTime Corporation | SIT8008BC-82-33S-10.736000Y vs SIT8008AC-82-33S-10.736000 |
SIT8008AC-82-33S-10.736000Y | LVCMOS Output Clock Oscillator, 10.736MHz Nom, | SiTime Corporation | SIT8008BC-82-33S-10.736000Y vs SIT8008AC-82-33S-10.736000Y |
SIT8008AC-82-33S-10.736000T | LVCMOS Output Clock Oscillator, 10.736MHz Nom, | SiTime Corporation | SIT8008BC-82-33S-10.736000Y vs SIT8008AC-82-33S-10.736000T |
SIT8008BC-82-33S-10.736000T | LVCMOS Output Clock Oscillator, 10.736MHz Nom, | SiTime Corporation | SIT8008BC-82-33S-10.736000Y vs SIT8008BC-82-33S-10.736000T |