Datasheets
SIT8008AIT83-33E-66.667000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 66.667MHz Nom,

Part Details for SIT8008AIT83-33E-66.667000 by SiTime Corporation

Overview of SIT8008AIT83-33E-66.667000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
10106266-7000002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Header, 3HDP X3HDP

Price & Stock for SIT8008AIT83-33E-66.667000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8008AIT83-33E-66.667000-ND
DigiKey MEMS OSC XO 66.6670MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.1800
  • 10 $1.1320
  • 50 $1.1054
  • 100 $0.9475
  • 500 $0.9212
  • 1,000 $0.7764
  • 2,500 $0.7369
  • 5,000 $0.7106
  • 10,000 $0.6843
$0.6843 / $1.1800 Buy Now

Part Details for SIT8008AIT83-33E-66.667000

SIT8008AIT83-33E-66.667000 CAD Models

SIT8008AIT83-33E-66.667000 Part Data Attributes

SIT8008AIT83-33E-66.667000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8008AIT83-33E-66.667000 SiTime Corporation LVCMOS Output Clock Oscillator, 66.667MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 66.667 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8008AIT83-33E-66.667000

This table gives cross-reference parts and alternative options found for SIT8008AIT83-33E-66.667000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AIT83-33E-66.667000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8918BET83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918BET83-33E-66.667000
SIT8008AIT83-33E-66.667000Y LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008AIT83-33E-66.667000Y
SIT8008BIT83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008BIT83-33E-66.667000
SIT8918AE-83-33E-66.667000Y LVCMOS Output Clock Oscillator, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918AE-83-33E-66.667000Y
SIT8008AC-83-33E-66.667000T LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008AC-83-33E-66.667000T
SIT8918AE-83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918AE-83-33E-66.667000
SIT8918BE-83-33E-66.667000Y LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918BE-83-33E-66.667000Y
SIT8008AIT83-33E-66.667000T LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008AIT83-33E-66.667000T
SIT8918BE-83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918BE-83-33E-66.667000
SIT8008BIT83-33E-66.667000T LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008BIT83-33E-66.667000T
Part Number Description Manufacturer Compare
SIT8008AC-83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008AC-83-33E-66.667000
SIT8918BET83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918BET83-33E-66.667000
SIT8918BE-83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918BE-83-33E-66.667000
SIT8008BC-83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008BC-83-33E-66.667000
SIT8918AE-83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8918AE-83-33E-66.667000
SIT8008BIT83-33E-66.667000 LVCMOS Output Clock Oscillator, 66.667MHz Nom, SiTime Corporation SIT8008AIT83-33E-66.667000 vs SIT8008BIT83-33E-66.667000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008AIT83-33E-66.667000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008AIT83-33E-66.66700... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008AIT83-33E-66.66700... would you like to use for your alert(s)?
  • Please alert me when SIT8008AIT83-33E-66.66700... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008AIT83-33E-66.66700... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008AIT83-33E-66.66700... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008AIT83-33E-66.66700... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008AIT83-33E-66.66700....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008AIT83-33E-66.667000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: