Part Details for SIT8008AI-71-XXS-25.000625 by SiTime Corporation
Overview of SIT8008AI-71-XXS-25.000625 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-32-33E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-82-25E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-81-33E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AI-71-XXS-25.000625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84477525
|
Verical | Oscillator MEMS 25.000625MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2214 | Americas - 49882 |
|
$0.5739 / $0.6427 | Buy Now |
DISTI #
C1S715212095648
|
Chip1Stop | SIT8008AI-71-XXS-25.000625 RoHS: Compliant | 49489 |
|
$0.5940 / $0.8260 | Buy Now |
Part Details for SIT8008AI-71-XXS-25.000625
SIT8008AI-71-XXS-25.000625 CAD Models
SIT8008AI-71-XXS-25.000625 Part Data Attributes
|
SIT8008AI-71-XXS-25.000625
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AI-71-XXS-25.000625
SiTime Corporation
LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.000625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT8008AI-71-XXS-25.000625
This table gives cross-reference parts and alternative options found for SIT8008AI-71-XXS-25.000625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AI-71-XXS-25.000625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.