Part Details for SIT8004AC-23-25E-150.00000Y by SiTime Corporation
Overview of SIT8004AC-23-25E-150.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SIT8004AC-23-25E-150.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8004AC-23-25E-1
|
Avnet Americas | Clock Oscillator 150MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8004AC-23-25E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.3253 | Buy Now |
DISTI #
788-8004AC2325E15Y
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 150MHz, OE, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$5.4900 | Order Now |
Part Details for SIT8004AC-23-25E-150.00000Y
SIT8004AC-23-25E-150.00000Y CAD Models
SIT8004AC-23-25E-150.00000Y Part Data Attributes
|
SIT8004AC-23-25E-150.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8004AC-23-25E-150.00000Y
SiTime Corporation
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |