Datasheets
SIT5357AE-FQ-33VT-100.412500T by: SiTime Corporation

LVCMOS Output Clock Oscillator, 100.4125MHz Nom, CQFN-10

Part Details for SIT5357AE-FQ-33VT-100.412500T by SiTime Corporation

Overview of SIT5357AE-FQ-33VT-100.412500T by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5357AE-FP-33VT-120.000000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO
SIT5357AE-FQ-33VT-220.000000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO
SiT5357AE-FN-33VT-98.304000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO

Price & Stock for SIT5357AE-FQ-33VT-100.412500T

Part # Distributor Description Stock Price Buy
DISTI # SIT5357AE-FQ-33VT-
Avnet Americas Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 100.4125MHz 0.1ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5357AE-FQ-33VT-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $64.4325
  • 6,000 $62.7143
  • 12,000 $60.9961
  • 18,000 $59.2779
  • 24,000 $57.5597
$57.5597 / $64.4325 Buy Now

Part Details for SIT5357AE-FQ-33VT-100.412500T

SIT5357AE-FQ-33VT-100.412500T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT5357AE-FQ-33VT-100.412500T Part Data Attributes

SIT5357AE-FQ-33VT-100.412500T SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT5357AE-FQ-33VT-100.412500T SiTime Corporation LVCMOS Output Clock Oscillator, 100.4125MHz Nom, CQFN-10
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description CQFN-10
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Aging 0.23 PPM/YEAR
Control Voltage-Max 2.97 V
Control Voltage-Min 0.33 V
Fall Time-Max 1.9 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 6.25 ppm
Frequency Stability 0.1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 100.4125 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns
Supply Current-Max 66 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5357AE-FQ-33VT-100.412500T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5357AE-FQ-33VT-100.412... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5357AE-FQ-33VT-100.412... would you like to use for your alert(s)?
  • Please alert me when SIT5357AE-FQ-33VT-100.412... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5357AE-FQ-33VT-100.412... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5357AE-FQ-33VT-100.412... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5357AE-FQ-33VT-100.412... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5357AE-FQ-33VT-100.412....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5357AE-FQ-33VT-100.412500T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: