Part Details for SIT5156AICFA-28E0-48.000000Y by SiTime Corporation
Overview of SIT5156AICFA-28E0-48.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE528E02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter. |
Price & Stock for SIT5156AICFA-28E0-48.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5156AICFA-28E0-
|
Avnet Americas | Elite Platform Super TCXO 48MHz 2.8V 1ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AICFA-28E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5156AICFA-28E0-48.000000Y
SIT5156AICFA-28E0-48.000000Y CAD Models
SIT5156AICFA-28E0-48.000000Y Part Data Attributes
|
SIT5156AICFA-28E0-48.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5156AICFA-28E0-48.000000Y
SiTime Corporation
Clipped Sine Output Oscillator, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.12X.2,53/47/43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5156AICFA-28E0-48.000000Y
This table gives cross-reference parts and alternative options found for SIT5156AICFA-28E0-48.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AICFA-28E0-48.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5156AECFA-28E0-48.000000F | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-48.000000Y vs SIT5156AECFA-28E0-48.000000F |
SIT5156AECFA-28E0-48.000000X | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-48.000000Y vs SIT5156AECFA-28E0-48.000000X |
SIT5156AECFA-28E0-48.000000 | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-48.000000Y vs SIT5156AECFA-28E0-48.000000 |
SIT5156AICFA-28E0-48.000000X | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-48.000000Y vs SIT5156AICFA-28E0-48.000000X |
SIT5156AICFA-28E0-48.000000F | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-48.000000Y vs SIT5156AICFA-28E0-48.000000F |
SIT5156AICFA-28E0-48.000000 | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AICFA-28E0-48.000000Y vs SIT5156AICFA-28E0-48.000000 |