SIT5156AI-FA-33VT-26.000000X
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 26MHz Nom,

Overview of SIT5156AI-FA-33VT-26.000000X by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SIT5156AI-FA-33VT-26.000000X by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT5156AI-FA-33VT-
Avnet Americas Elite Platform Super TCXO 26MHz 3.3V 1ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AI-FA-33VT-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 250 $34.6362
  • 500 $33.7248
  • 1,000 $32.8133
  • 1,500 $31.9018
  • 2,000 $30.9903
  • 2,500 $30.0788
  • 25,000 $29.1674
$29.1674 / $34.6362 Buy Now

CAD Models for SIT5156AI-FA-33VT-26.000000X by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5156AI-FA-33VT-26.000000X by SiTime Corporation

SIT5156AI-FA-33VT-26.000000X
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.97 V
Control Voltage-Min
0.33 V
Fall Time-Max
1.9 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
6.25 ppm
Frequency Stability
1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SIT5156AI-FA-33VT-26.000000X
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 26MHz Nom,
    VS

Alternate Parts for SIT5156AI-FA-33VT-26.000000X

This table gives cross-reference parts and alternative options found for SIT5156AI-FA-33VT-26.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AI-FA-33VT-26.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT5156AI-FA-33VT-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AI-FA-33VT-26.000000
SIT5156AE-FA-33VT-26.000000X LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AE-FA-33VT-26.000000X
SIT5156AE-FA-33VT-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AE-FA-33VT-26.000000
SIT5156AI-FA-33VT-26.000000Y LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AI-FA-33VT-26.000000Y
Part Number Description Manufacturer Compare
SIT5156AI-FA-33VT-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AI-FA-33VT-26.000000
SIT5156AE-FA-33VT-26.000000X LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AE-FA-33VT-26.000000X
SIT5156AI-FA-33VT-26.000000Y LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AI-FA-33VT-26.000000Y
SIT5156AE-FA-33VT-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation SIT5156AI-FA-33VT-26.000000X vs SIT5156AE-FA-33VT-26.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5156AI-FA-33VT-26.000000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5156AI-FA-33VT-26.0000... by SiTime Corporation

  • Please alert me when SIT5156AI-FA-33VT-26.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT5156AI-FA-33VT-26.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5156AI-FA-33VT-26.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT5156AI-FA-33VT-26.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5156AI-FA-33VT-26.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5156AI-FA-33VT-26.000000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: