Part Details for SIT5156AECFA-28E0-12.800000X by SiTime Corporation
Overview of SIT5156AECFA-28E0-12.800000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE528E02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter. |
Price & Stock for SIT5156AECFA-28E0-12.800000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5156AECFA-28E0-
|
Avnet Americas | Elite Platform Super TCXO 12.8MHz 2.8V 1ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AECFA-28E0-) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5156AECFA-28E0-12.800000X
SIT5156AECFA-28E0-12.800000X CAD Models
SIT5156AECFA-28E0-12.800000X Part Data Attributes
|
SIT5156AECFA-28E0-12.800000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5156AECFA-28E0-12.800000X
SiTime Corporation
Clipped Sine Output Oscillator, 12.8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5156AECFA-28E0-12.800000X
This table gives cross-reference parts and alternative options found for SIT5156AECFA-28E0-12.800000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AECFA-28E0-12.800000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT5156AICFA-28E0-12.800000Y | SiTime Corporation | Check for Price | Clipped Sine Output Oscillator, 12.8MHz Nom, | SIT5156AECFA-28E0-12.800000X vs SIT5156AICFA-28E0-12.800000Y |
SIT5156AICFA-28E0-12.800000X | SiTime Corporation | Check for Price | Clipped Sine Output Oscillator, 12.8MHz Nom, | SIT5156AECFA-28E0-12.800000X vs SIT5156AICFA-28E0-12.800000X |