Part Details for SIT5156AE-FD-33VT-16.367600F by SiTime Corporation
Overview of SIT5156AE-FD-33VT-16.367600F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AECFA-33VT-16.367600 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AECFA-33VT-26.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AECFD-33VT-12.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SIT5156AE-FD-33VT-16.367600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5156AE-FD-33VT-
|
Avnet Americas | Elite Platform Super TCXO 16.3676MHz 3.3V 2.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AE-FD-33VT-) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$36.2859 / $40.6185 | Buy Now |
Part Details for SIT5156AE-FD-33VT-16.367600F
SIT5156AE-FD-33VT-16.367600F CAD Models
SIT5156AE-FD-33VT-16.367600F Part Data Attributes
|
SIT5156AE-FD-33VT-16.367600F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5156AE-FD-33VT-16.367600F
SiTime Corporation
LVCMOS Output Clock Oscillator, 16.3676MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5156AE-FD-33VT-16.367600F
This table gives cross-reference parts and alternative options found for SIT5156AE-FD-33VT-16.367600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AE-FD-33VT-16.367600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5156AE-FD-33VT-16.367600Y | LVCMOS Output Clock Oscillator, 16.3676MHz Nom, | SiTime Corporation | SIT5156AE-FD-33VT-16.367600F vs SIT5156AE-FD-33VT-16.367600Y |
SIT5156AI-FD-33VT-16.367600 | LVCMOS Output Clock Oscillator, 16.3676MHz Nom, | SiTime Corporation | SIT5156AE-FD-33VT-16.367600F vs SIT5156AI-FD-33VT-16.367600 |
SIT5156AI-FD-33VT-16.367600Y | LVCMOS Output Clock Oscillator, 16.3676MHz Nom, | SiTime Corporation | SIT5156AE-FD-33VT-16.367600F vs SIT5156AI-FD-33VT-16.367600Y |
SIT5156AI-FD-33VT-16.367600X | LVCMOS Output Clock Oscillator, 16.3676MHz Nom, | SiTime Corporation | SIT5156AE-FD-33VT-16.367600F vs SIT5156AI-FD-33VT-16.367600X |
SIT5156AE-FD-33VT-16.367600X | LVCMOS Output Clock Oscillator, 16.3676MHz Nom, | SiTime Corporation | SIT5156AE-FD-33VT-16.367600F vs SIT5156AE-FD-33VT-16.367600X |