Part Details for SIT5155AICFK-28E0-16.367600F by SiTime Corporation
Overview of SIT5155AICFK-28E0-16.367600F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5155AICFK-28E0-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AICFK-28E0-26.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AICFK-28E0-20.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for SIT5155AICFK-28E0-16.367600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5155AICFK-28E0-
|
Avnet Americas | Elite Platform Precision Super TCXO 16.3676MHz 2.8V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AICFK-28E0-) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$34.7623 / $38.9130 | Buy Now |
Part Details for SIT5155AICFK-28E0-16.367600F
SIT5155AICFK-28E0-16.367600F CAD Models
SIT5155AICFK-28E0-16.367600F Part Data Attributes
|
SIT5155AICFK-28E0-16.367600F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AICFK-28E0-16.367600F
SiTime Corporation
Clipped Sine Output Oscillator, 16.3676MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5155AICFK-28E0-16.367600F
This table gives cross-reference parts and alternative options found for SIT5155AICFK-28E0-16.367600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AICFK-28E0-16.367600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.