Part Details for SIT5155AI-FK-25N0-20.000000F by SiTime Corporation
Overview of SIT5155AI-FK-25N0-20.000000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5155AICFK-25N0-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AI-FK-25N0-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AI-FK-25N0-26.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for SIT5155AI-FK-25N0-20.000000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5155AI-FK-25N0-
|
Avnet Americas | Elite Platform Precision Super TCXO 20MHz 2.5V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AI-FK-25N0-) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$34.7623 / $38.9130 | Buy Now |
Part Details for SIT5155AI-FK-25N0-20.000000F
SIT5155AI-FK-25N0-20.000000F CAD Models
SIT5155AI-FK-25N0-20.000000F Part Data Attributes
|
SIT5155AI-FK-25N0-20.000000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AI-FK-25N0-20.000000F
SiTime Corporation
LVCMOS Output Clock Oscillator, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |