Part Details for SIT5155AECFK-28N0-24.553500F by SiTime Corporation
Overview of SIT5155AECFK-28N0-24.553500F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE528N02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter. |
Price & Stock for SIT5155AECFK-28N0-24.553500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5155AECFK-28N0-
|
Avnet Americas | Elite Platform Precision Super TCXO 24.5535MHz 2.8V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AECFK-28N0-) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$43.2548 | Buy Now |
Part Details for SIT5155AECFK-28N0-24.553500F
SIT5155AECFK-28N0-24.553500F CAD Models
SIT5155AECFK-28N0-24.553500F Part Data Attributes
|
SIT5155AECFK-28N0-24.553500F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AECFK-28N0-24.553500F
SiTime Corporation
Clipped Sine Output Oscillator, 24.5535MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
kg CO2e/kg | 3.96 | |
Average Weight (mg) | 13.75 | |
CO2e (mg) | 54.45 | |
Total Weight | 54.28419 | |
Category CO2 Kg | 3.96 | |
CO2 | 214.9653924 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7439-92-1, 7440-02-0, 872-50-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 24.5535 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.13X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5155AECFK-28N0-24.553500F
This table gives cross-reference parts and alternative options found for SIT5155AECFK-28N0-24.553500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AECFK-28N0-24.553500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.