Part Details for SIT5022AI-2CE-25N-250.000000X by SiTime Corporation
Overview of SIT5022AI-2CE-25N-250.000000X by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5022AI-2CE-25N-250.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT5022AI-2CE-25N-250.000000X-ND
|
DigiKey | MEMS OSC TCXO 250.0000MHZ LVDS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$17.7700 | Buy Now |
DISTI #
1473-30189-1-ND
|
DigiKey | MEMS OSC TCXO 250.0000MHZ LVDS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6700 / $16.3670 | Buy Now |
DISTI #
SIT5022AI-2CE-25N-
|
Avnet Americas | High Performance Differential TCXO 250MHz 2.5V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5022AI-2CE-25N-) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 161 Partner Stock |
|
$16.0030 / $18.9574 | Buy Now |
DISTI #
SIT5022AI-2CE-25N-
|
Avnet Americas | High Performance Differential TCXO 250MHz 2.5V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5022AI-2CE-25N-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$15.7517 / $18.7051 | Buy Now |
DISTI #
788-2AI-2CE-5N-50X
|
Mouser Electronics | TCXO Oscillators 250MHz 2.5V 5ppm -40C +85C RoHS: Compliant | 0 |
|
$16.3600 | Order Now |
|
Rochester Electronics | SiT5022 - Ultra Performance, High Frequency Differential Oscillator, Ind Temp, 2.5V, 10.43MHz RoHS: Compliant Status: Active Min Qty: 1 | 161 |
|
$15.2500 / $17.9500 | Buy Now |
Part Details for SIT5022AI-2CE-25N-250.000000X
SIT5022AI-2CE-25N-250.000000X CAD Models
SIT5022AI-2CE-25N-250.000000X Part Data Attributes
|
SIT5022AI-2CE-25N-250.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5022AI-2CE-25N-250.000000X
SiTime Corporation
LVDS Output Clock Oscillator, 250MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTRAY OUTPUT; TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |