SIT5022AI-1CE-33VB311.040000
SiTime Corporation
Description: LVPECL Output Clock Oscillator, 311.04MHz Nom,

Overview of SIT5022AI-1CE-33VB311.040000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51723-10400000CBLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P Right Angle Header.
51703-10400000CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P PF Vertical Header.
51703-10400000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P STB Vertical Header.

Price & Stock for SIT5022AI-1CE-33VB311.040000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5022AI-1CE-33VB311.040000TR-ND
DigiKey MEMS OSC TCXO 311.040000 MHZ LVP Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $16.5306
$16.5306 Buy Now

CAD Models for SIT5022AI-1CE-33VB311.040000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5022AI-1CE-33VB311.040000 by SiTime Corporation

SIT5022AI-1CE-33VB311.040000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
unknown
Aging
2.5 PPM/FIRST YEAR
Control Voltage-Max
3.2 V
Control Voltage-Min
0.1 V
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
311.04 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.5 ns
Supply Current-Max
69 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT5022AI-1CE-33VB311.040000
    SiTime Corporation
    LVPECL Output Clock Oscillator, 311.04MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5022AI-1CE-33VB311.040000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5022AI-1CE-33VB311.040... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5022AI-1CE-33VB311.040... would you like to use for your alert(s)?
  • Please alert me when SIT5022AI-1CE-33VB311.040... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5022AI-1CE-33VB311.040... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5022AI-1CE-33VB311.040... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5022AI-1CE-33VB311.040... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5022AI-1CE-33VB311.040....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5022AI-1CE-33VB311.040000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: