Datasheets
SIT5000AC-8E-33E0-25.000000Y by: SiTime Corporation

LVCMOS Output Clock Oscillator,

Part Details for SIT5000AC-8E-33E0-25.000000Y by SiTime Corporation

Overview of SIT5000AC-8E-33E0-25.000000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Price & Stock for SIT5000AC-8E-33E0-25.000000Y

Part # Distributor Description Stock Price Buy
DISTI # SIT5000AC-8E-33E0-25.000000Y-ND
DigiKey MEMS OSC TCXO 25.0000MHZ LVCMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.9807
$1.9807 Buy Now
DISTI # 788-5000AC8E33E0250Y
Mouser Electronics TCXO Oscillators -20 to 70C, 7050, 5ppm, 3.3V, 25MHz, OE, Fixed Frequency, Default, T&R RoHS: Compliant 0
  • 1,000 $1.9800
  • 2,000 $1.9100
$1.9100 / $1.9800 Order Now

Part Details for SIT5000AC-8E-33E0-25.000000Y

SIT5000AC-8E-33E0-25.000000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT5000AC-8E-33E0-25.000000Y Part Data Attributes:

SIT5000AC-8E-33E0-25.000000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT5000AC-8E-33E0-25.000000Y SiTime Corporation LVCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 32 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR
Aging 2.5 PPM/FIRST YEAR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5000AC-8E-33E0-25.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5000AC-8E-33E0-25.0000... by SiTime Corporation

  • Please alert me when SIT5000AC-8E-33E0-25.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT5000AC-8E-33E0-25.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5000AC-8E-33E0-25.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT5000AC-8E-33E0-25.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5000AC-8E-33E0-25.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5000AC-8E-33E0-25.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: