Part Details for SIT5000AC-8E-25E0-25.000000Y by SiTime Corporation
Overview of SIT5000AC-8E-25E0-25.000000Y by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT5000AC-8E-25E0-25.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5000AC-8E-25E0-25.000000YCT-ND
|
DigiKey | MEMS OSC TCXO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
709 In Stock |
|
$1.7936 / $2.9700 | Buy Now |
DISTI #
SIT5000AC-8E-25E0-
|
Avnet Americas | STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -20 TO 70C, 7050, 5PPM, 2.5V, 25MHZ, OE, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5000AC-8E-25E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8304 / $2.0490 | Buy Now |
DISTI #
788-C8E25E025000000Y
|
Mouser Electronics | TCXO Oscillators -20 to 70C, 7050, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, T&R RoHS: Compliant | 0 |
|
$1.8600 / $2.0000 | Order Now |
DISTI #
V79:2366_29010341
|
Arrow Electronics | Oscillator MEMS 25MHz ±5ppm (Stability) 15pF LVCMOS 55% 2.5V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 1000 |
|
$1.6320 / $2.8050 | Buy Now |
DISTI #
80324124
|
Verical | Oscillator MEMS 25MHz ±5ppm (Stability) 15pF LVCMOS 55% 2.5V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 1000 |
|
$1.6320 / $2.8050 | Buy Now |
DISTI #
SIT5000AC-8E-25E0-
|
Avnet Americas | STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -20 TO 70C, 7050, 5PPM, 2.5V, 25MHZ, OE, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5000AC-8E-25E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8304 / $2.0490 | Buy Now |
Part Details for SIT5000AC-8E-25E0-25.000000Y
SIT5000AC-8E-25E0-25.000000Y CAD Models
SIT5000AC-8E-25E0-25.000000Y Part Data Attributes:
|
SIT5000AC-8E-25E0-25.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5000AC-8E-25E0-25.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |