Part Details for SIT3808AI-23-33NE-77.760000T by SiTime Corporation
Overview of SIT3808AI-23-33NE-77.760000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-22-33NE-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-23-33NE-34.800000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AI-C2-33NE-72.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-23-33NE-77.760000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3808AI-23-33NE-
|
Avnet Americas | HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -40 TO 85C, 3225, 50PPM, 3.3V, 77.76MHZ, NC, 100 PPM PR, SMD - Tape and Reel (Alt: SIT3808AI-23-33NE-) RoHS: Compliant Min Qty: 1000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.3785 | Buy Now |
Part Details for SIT3808AI-23-33NE-77.760000T
SIT3808AI-23-33NE-77.760000T CAD Models
SIT3808AI-23-33NE-77.760000T Part Data Attributes
|
SIT3808AI-23-33NE-77.760000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AI-23-33NE-77.760000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3808AI-23-33NE-77.760000T
This table gives cross-reference parts and alternative options found for SIT3808AI-23-33NE-77.760000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AI-23-33NE-77.760000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3808AI-23-33NE-77.760000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT3808AI-23-33NE-77.760000T vs SIT3808AI-23-33NE-77.760000Y |