Datasheets
SIT3808AC-D2-33EH-40.925000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 40.925MHz Nom,

Part Details for SIT3808AC-D2-33EH-40.925000 by SiTime Corporation

Overview of SIT3808AC-D2-33EH-40.925000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3808AC-D2-33EH-40.925000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SIT3808AC-C2-33EH-74.250000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3808AC-C3-33EH-12.288000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

Price & Stock for SIT3808AC-D2-33EH-40.925000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT3808AC-D2-33EH-40.925000-ND
DigiKey MEMS OSC VCXO 40.9250MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $6.9800
  • 10 $6.5800
  • 50 $6.3804
  • 100 $6.1811
  • 500 $5.7823
  • 1,000 $4.9847
$4.9847 / $6.9800 Buy Now

Part Details for SIT3808AC-D2-33EH-40.925000

SIT3808AC-D2-33EH-40.925000 CAD Models

SIT3808AC-D2-33EH-40.925000 Part Data Attributes

SIT3808AC-D2-33EH-40.925000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT3808AC-D2-33EH-40.925000 SiTime Corporation LVCMOS Output Clock Oscillator, 40.925MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Control Voltage-Max 3.2 V
Control Voltage-Min 0.1 V
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 200 ppm
Frequency Stability 25%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 40.925 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3808AC-D2-33EH-40.925000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3808AC-D2-33EH-40.9250... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3808AC-D2-33EH-40.9250... would you like to use for your alert(s)?
  • Please alert me when SIT3808AC-D2-33EH-40.9250... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3808AC-D2-33EH-40.9250... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3808AC-D2-33EH-40.9250... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3808AC-D2-33EH-40.9250... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3808AC-D2-33EH-40.9250....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3808AC-D2-33EH-40.925000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: