Part Details for SIT3701AI-22-33C-16.384000Y by SiTime Corporation
Overview of SIT3701AI-22-33C-16.384000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AI-22-33C-16.384000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AI-22-33C-16.384000Y-ND
|
DigiKey | MEMS OSC VCXO 16.3840MHZ LVCMOS Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.0178 | Buy Now |
DISTI #
SIT3701AI-22-33C-1
|
Avnet Americas | Controlled Oscillator 16.384MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AI-22-33C-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
DISTI #
SIT3701AI-22-33C-1
|
Avnet Americas | Controlled Oscillator 16.384MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AI-22-33C-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
Part Details for SIT3701AI-22-33C-16.384000Y
SIT3701AI-22-33C-16.384000Y CAD Models
SIT3701AI-22-33C-16.384000Y Part Data Attributes:
|
SIT3701AI-22-33C-16.384000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AI-22-33C-16.384000Y
SiTime Corporation
16.384MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883F | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 60 ppm | |
Frequency Stability | 25% | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT3701AI-22-33C-16.384000Y
This table gives cross-reference parts and alternative options found for SIT3701AI-22-33C-16.384000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3701AI-22-33C-16.384000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3701AI-22-33C-16.384000T | 16.384MHz Nom, | SiTime Corporation | SIT3701AI-22-33C-16.384000Y vs SIT3701AI-22-33C-16.384000T |