Part Details for SIT3701AI-12-33I-33.554430Y by SiTime Corporation
Overview of SIT3701AI-12-33I-33.554430Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AI-12-33I-33.554430Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AI-12-33I-33.554430Y-ND
|
DigiKey | MEMS OSC VCXO 33.55443MHZ LVCMOS Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.0178 | Buy Now |
DISTI #
SIT3701AI-12-33I-3
|
Avnet Americas | Controlled Oscillator 33.55443MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AI-12-33I-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
DISTI #
SIT3701AI-12-33I-3
|
Avnet Americas | Controlled Oscillator 33.55443MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AI-12-33I-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
Part Details for SIT3701AI-12-33I-33.554430Y
SIT3701AI-12-33I-33.554430Y CAD Models
SIT3701AI-12-33I-33.554430Y Part Data Attributes:
|
SIT3701AI-12-33I-33.554430Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AI-12-33I-33.554430Y
SiTime Corporation
33.55443MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883F | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 240 ppm | |
Frequency Stability | 25% | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.55443 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT3701AI-12-33I-33.554430Y
This table gives cross-reference parts and alternative options found for SIT3701AI-12-33I-33.554430Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3701AI-12-33I-33.554430Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3701AI-12-33I-33.554430T | 33.55443MHz Nom, | SiTime Corporation | SIT3701AI-12-33I-33.554430Y vs SIT3701AI-12-33I-33.554430T |