Part Details for SIT3701AC-11-25F-19.44000Y by SiTime Corporation
Overview of SIT3701AC-11-25F-19.44000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3701AC-11-25F-19.44000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AC-11-25F-1
|
Avnet Americas | Smallest Voltage Controlled MEMS Oscillator 19.44MHz 2.5V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3701AC-11-25F-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-3701AC1125F1944Y
|
Mouser Electronics | VCXO Oscillators -20 to 70C, 2520, 20ppm, 2.5V, 19.44MHz, 120 PPM PR, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
Part Details for SIT3701AC-11-25F-19.44000Y
SIT3701AC-11-25F-19.44000Y CAD Models
SIT3701AC-11-25F-19.44000Y Part Data Attributes
|
SIT3701AC-11-25F-19.44000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-11-25F-19.44000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3701AC-11-25F-19.44000Y
This table gives cross-reference parts and alternative options found for SIT3701AC-11-25F-19.44000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3701AC-11-25F-19.44000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3701AC-11-25F-19.44000 | SiTime Corporation | Check for Price | LVCMOS/TTL Output Clock Oscillator, | SIT3701AC-11-25F-19.44000Y vs SIT3701AC-11-25F-19.44000 |