Part Details for SIT3701AC-11-18F-19.44000X by SiTime Corporation
Overview of SIT3701AC-11-18F-19.44000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3701AC-12-33I-2.45760 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator | |
SIT3701AC-23-33I-25.16582 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator | |
SIT3701AC-11-25F-19.44000 | SiTime | SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator |
Price & Stock for SIT3701AC-11-18F-19.44000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AC-11-18F-1
|
Avnet Americas | Smallest Voltage Controlled MEMS Oscillator 19.44MHz 1.8V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3701AC-11-18F-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
788-3701C1118F-19.4X
|
Mouser Electronics | VCXO Oscillators 19.44MHz 1.8Volt 20ppm -20C +70C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SIT3701AC-11-18F-19.44000X
|
Avnet Silica | (Alt: SIT3701AC-11-18F-19.44000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT3701AC-11-18F-19.44000X
SIT3701AC-11-18F-19.44000X CAD Models
SIT3701AC-11-18F-19.44000X Part Data Attributes
|
SIT3701AC-11-18F-19.44000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-11-18F-19.44000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |