-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
M906-01I125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3521AI-2C33310L156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3521AI-2C33310L156.250000
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 2 pF | |
Package Equivalence Code | LCC10,.12X.2,39 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3521AI-2C33310L156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3521AI-2C33310L156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3541AIA2C33310M156.250000 | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | SiTime Corporation | SIT3521AI-2C33310L156.250000 vs SIT3541AIA2C33310M156.250000 |
SIT3521AI-2C33310Y156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3521AI-2C33310L156.250000 vs SIT3521AI-2C33310Y156.250000 |
SIT3521AI-2C33310S156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3521AI-2C33310L156.250000 vs SIT3521AI-2C33310S156.250000 |
SIT3521AI-2C33310Z156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3521AI-2C33310L156.250000 vs SIT3521AI-2C33310Z156.250000 |
SIT3521AI-2C33310F156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3521AI-2C33310L156.250000 vs SIT3521AI-2C33310F156.250000 |
SIT3521AI-2C33310B156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, QFN, 10 PIN | SiTime Corporation | SIT3521AI-2C33310L156.250000 vs SIT3521AI-2C33310B156.250000 |